- Home ›
- All Products›
- 2-1617029-3
2-1617029-3
TE Connectivity / AMP Brand
HFW1131D00 = HFW 1/2 SIZE RELA
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HFW1131D00 = HFW 1/2 SIZE RELA
Search Keywords: 216170293
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1617029-3
-
Alias/AKA:HFW1131D00
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Half-Size Relay Coil Power Rating (DC):115 mW
-
Coil Polarity Protection Diode:Without
-
Half-Size Relay Coil Resistance:1250 Ω
-
Half-Size Relay Coil Voltage Rating:12 VDC
-
Product Type:Relay
-
Half-Size Relay Input Voltage:12 VDC
-
Coil Power Measurement:Milliwatts
-
Actuating System:DC
-
Half-Size Relay Contact Current Rating:2 A
-
Coil Latching:Without
-
Coil Magnetic System:Non-Polarized, Monostable
-
Relay Type:Military/Aerospace High Performance
-
Transistor Driver:Without
-
Operating Temperature Range:-65 – 125 °C
-
Enclosure Type:Hermetically Sealed
-
Termination Type:Solder Hook Terminals
-
MOSFET Driver:Without
-
Coil Suppression Diode:Without
-
Half-Size Relay Mounting Type:Panel Mount
-
Half-Size Relay Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Shock:100Gs, 6ms
-
Vibration:20Gs, 10 – 2000Hz
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
38 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
6
$260.88
12
$160.54
18
$127.09
23 +
$124.55
Click for Quote
Log in
to unlock special pricing