- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 2-1617028-7
2-1617028-7
TE Connectivity / AMP Brand
General Purpose Relay - DPDT (2 Form C) - 26.5VDC Coil - 2A Contact - 115VAC/28VDC Switching - Non Latching Coil - PC Pin Term ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relay - DPDT (2 Form C) - 26.5VDC Coil - 2A Contact - 115VAC/28VDC Switching - Non Latching Coil - PC Pin Termination.
Search Keywords: 216170287
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1617028-7
-
Alias/AKA:HFW1103K09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
156
Can Ship immediately
MOQ for out of Stock Qty:
12
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$130.25
5
$104.41
12
$94.99
23
$91.44
35
$87.89
46 +
$87.67
Click for Quote
Log in
to unlock special pricing