2-1617020-8
TE Connectivity / AMP Brand
FW1220G06 = M5757/10-040
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FW1220G06 = M5757/10-040
Product Highlights:
- FW Full Size Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 A
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 216170208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1617020-8
-
Alias/AKA:M5757/10-040, FW1220G06
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:2 A
-
Coil Current:39.26 mA
-
Coil Resistance:675 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
On Order:
4
can ship 5/25/26
MOQ for out of Stock Qty:
6
90 Weeks
can ship
1/27/28
Price (USD)
Qty
Unit Price
1
$217.36
6
$211.01
12
$193.43
18
$192.47
23 +
$191.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments