- Home ›
- All Products›
- 2-1616992-8
2-1616992-8
TE Connectivity / AMP Brand
K500B1C=CONTACTOR SPST N.O. DB 500 A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
K500B1C=CONTACTOR SPST N.O. DB 500 A
Search Keywords: 216169928
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1616992-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410045
-
COO:US
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
DC Contactor Contact Arrangement:SPST NO DB
-
Coil Voltage (Max):32 VDC
-
DC Contactor Coil Voltage Rating:18 – 32 VDC
-
Terminal Configuration:Busbar
-
Mounting Plate:Without
-
Actuating System:DC
-
Auxiliary Switch Contact Arrangement:Without
-
Coil Termination:Wire
-
Pole Configuration:1
-
DC Contactor Contact Switching Voltage (Max):28 VDC
-
DC Contactor Coil Resistance:120 Ω
-
DC Contactor Contact Current Rating:500 A
-
DC Contactor Mounting Type:Bus Bar
-
Model:K500
-
Contactor Type:Gasket Sealed
-
Coil Wire Length:8 in, 203.2 mm
-
Wire Size:22 AWG, .129 – .518 mm²
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$8,375.71
3
$4,101.36
5 +
$2,583.86
Click for Quote
Log in
to unlock special pricing