- Home ›
- All Products›
- 2-1616975-4
2-1616975-4
TE Connectivity / AMP Brand
K4001A3B01=CONTACTOR SPST 400 AMP
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
K4001A3B01=CONTACTOR SPST 400 AMP
Search Keywords: 216169754
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1616975-4
-
Alias/AKA:K4001A3B01
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490065
-
COO:US
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Contactor Type:Sealed
-
Mounting Plate:Without
-
Product Classification:Relays - Contactors
-
DC Contactor Coil Voltage Rating:28 VDC
-
Terminal Configuration:Wire Connector
-
DC Contactor Mounting Type:Bus Bar
-
Coil Voltage (Max):32 VDC
-
Auxiliary Switch Contact Arrangement:2 SPDT
-
DC Contactor Contact Current Rating:400 A
-
DC Contactor Contact Arrangement:SPST NO DB
-
DC Contactor Coil Resistance:120 Ω
-
Actuating System:DC
-
DC Contactor Contact Switching Voltage (Max):28 VDC
-
Coil Termination:D-Sub
-
Product Type:Contactor
-
Product Category:Electromechanical Relays
-
Pole Configuration:1
-
Arc Cover:Without
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
80 Weeks
can ship
11/19/27
Price (USD)
Qty
Unit Price
1
$4,060.80
3
$3,915.04
5 +
$2,466.48
Click for Quote
Log in
to unlock special pricing