- Home ›
- All Products›
- 2-1616542-8
2-1616542-8
TE Connectivity / AMP Brand
E311AAJ=PROTO MONITOR, EXTERNA
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
E311AAJ=PROTO MONITOR, EXTERNA
Search Keywords: 216165428
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1616542-8
-
Alias/AKA:E311AAJ
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:US
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Terminal Configuration:Wire Connector
-
DC Contactor Coil Voltage Rating:28 VDC
-
Mounting Plate:With
-
DC Contactor Contact Switching Voltage (Max):28 VDC
-
Actuating System:DC
-
Coil Voltage (Max):28 VDC
-
DC Contactor Contact Arrangement:SPST NO
-
Contactor Type:Sealed
-
Product Classification:Relays - Contactors
-
Arc Cover:Without
-
DC Contactor Contact Current Rating:5 A
-
DC Contactor Mounting Type:Chassis
-
Coil Termination:Circular Connector
-
Product Category:Electromechanical Relays
-
Product Type:Contactor
-
Pole Configuration:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
51 Weeks
can ship
4/30/27
Price (USD)
Qty
Unit Price
1
$8,200.89
3
$8,013.28
5 +
$5,048.37
Click for Quote
Log in
to unlock special pricing