- Home ›
- All Products›
- 2-1616058-8
2-1616058-8
TE Connectivity / AMP Brand
A712T=RELAY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
A712T=RELAY
Search Keywords: 216160588
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1616058-8
-
Alias/AKA:A712T
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410045
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Arc Cover:Without
-
DC Contactor Mounting Type:Chassis
-
DC Contactor Coil Voltage Rating:28 VDC
-
DC Contactor Contact Switching Voltage (Max):28 VDC
-
Product Classification:Relays - Contactors
-
Actuating System:DC
-
Coil Voltage (Max):29 VDC
-
DC Contactor Coil Resistance:81.5 Ω
-
Auxiliary Switch Contact Arrangement:SPST NO
-
Terminal Configuration:8-32 UNC-2A Stud
-
Mounting Plate:With
-
Pole Configuration:1
-
Product Category:Electromechanical Relays
-
Coil Termination:Stud
-
DC Contactor Contact Current Rating:600 A
-
Product Type:Contactor
-
DC Contactor Contact Arrangement:SPST NO
-
Contactor Type:Sealed
-
Torque:112 in-lbs (Mains) 24 in-lbs (Coil) in-lbs
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
95 Weeks
can ship
3/7/28
Price (USD)
Qty
Unit Price
1
$26,543.04
3 +
$14,282.81
Click for Quote
Log in
to unlock special pricing