Image is representational - see mfr. specs

CPF 1206 154R 0.1% 25PPM 1K RL

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Reel Paketleme
Certificate of Compliance Guarantee
tanım +
CPF 1206 154R 0.1% 25PPM 1K RL
Search Keywords: 216149720
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / AMP Brand
  • Parça Numarası:
    2-1614972-0
  • Alias/AKA:
    CPF1206B154RE1
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8533210030
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Element Type:
    Thin Film
  • Resistor Type:
    Precision Resistor
  • Temperature Coefficient:
    ±25 ppm/°C
  • Power Rating:
    .125 W
  • Number of Resistors:
    1
  • Number of Terminations:
    2
  • Resistance Value:
    154 Ω
  • Resistance Class:
    Up to 1kΩ
  • Packaging Method:
    Taped & Reeled
  • Operating Voltage:
    150 V
  • Voltage Rating:
    150 V
  • Product Type:
    Fixed Resistor
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
1000
çoklu:
1000
14 Weeks Gemi olabilir 9.8.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
1.000
$0.1673
3.000
$0.1600
5.000
$0.1577
8.000
$0.1555
25.000
$0.1353
50.000
$0.1070
100.000
$0.0764
150.000 +
$0.0763
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!