- Home ›
- All Products›
- 2-1614895-7
2-1614895-7
TE Connectivity / AMP Brand
CPF 0805 9K68 0.1% 25PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CPF 0805 9K68 0.1% 25PPM 1K RL
Search Keywords: 216148957
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1614895-7
-
Alias/AKA:CPF0805B9K68E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
1000 -
Number of Resistors:1
-
Element Type:Thin Film
-
Resistor Type:Precision Resistor
-
Temperature Coefficient:±25 ppm/°C
-
Number of Terminations:2
-
Power Rating:.1 W
-
Resistance Value:9.68K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:100 V
-
Product Type:Fixed Resistor
-
Voltage Rating:100 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,000
$0.1418
3,000
$0.1274
5,000
$0.1271
8,000
$0.1256
25,000
$0.1077
50,000
$0.0974
100,000
$0.0913
150,000 +
$0.0901
Click for Quote
Log in
to unlock special pricing