Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1614891-9

CPF 0805 137R 0.1% 25PPM 1K RL

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
CPF 0805 137R 0.1% 25PPM 1K RL
Search Keywords: 216148919
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1614891-9
  • Alias/AKA:
    CPF0805B137RE1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Resistance Value:
    137 Ω
  • Power Rating:
    .1 W
  • Temperature Coefficient:
    ±25 ppm/°C
  • Voltage Rating:
    100 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1614891-9 RoHS compliant?
Yes, 2-1614891-9 is RoHS compliant.
What is the lead time for 2-1614891-9?
The standard lead time for 2-1614891-9 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks can ship 1/18/27
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.1540
3,000
$0.1473
5,000
$0.1452
8,000
$0.1432
25,000
$0.1246
50,000
$0.0986
100,000
$0.0704
150,000 +
$0.0702
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!