- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2-1614890-0
2-1614890-0
TE Connectivity / AMP Brand
CPF Series SMD Thin Film Resistor - 8.45 ohm ±0.1% - 0.1W - 25PPM /°C - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CPF Series SMD Thin Film Resistor - 8.45 ohm ±0.1% - 0.1W - 25PPM /°C - 0805 - Tape&Reel
Search Keywords: 216148900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1614890-0
-
Alias/AKA:CPF0805B8R45E1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Power Rating:.1 W
-
Tolerance:.1 %
-
Temperature Coefficient:±25 ppm/°C
-
Voltage Rating:100 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
920
Can Ship immediately
You may purchase all in-stock quantity of 920
Stock lot only:
920
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$0.1370
1,000
$0.1245
3,000
$0.1201
5,000
$0.1180
8,000
$0.1162
25,000
$0.1002
50,000
$0.0811
100,000
$0.0571
150,000 +
$0.0563
Click for Quote
Log in
to unlock special pricing