- Home ›
- All Products›
- 2-1614881-3
2-1614881-3
TE Connectivity / AMP Brand
Thin Film Resistor - SMD 0603 - 4.42 Kohm (+/-) 0.1% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Thin Film Resistor - SMD 0603 - 4.42 Kohm (+/-) 0.1% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: 216148813
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1614881-3
-
Alias/AKA:CPF0603B4K42E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistor Type:Precision Resistor
-
Power Rating:.063 W
-
Operating Voltage:50 V
-
Number of Terminations:2
-
Resistance Class:1kΩ – 1MΩ
-
Element Type:Thin Film
-
Number of Resistors:1
-
Resistance Value:4.42K Ω
-
Operating Temperature Range:-55 – 155 °C
-
Packaging Method:Reel
-
Temperature Coefficient:±25 ppm/°C
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5,000
$0.0879
10,000
$0.0867
25,000
$0.0831
50,000
$0.0756
100,000
$0.0714
150,000
$0.0712
250,000 +
$0.0581
Click for Quote
Log in
to unlock special pricing