- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 2-1614775-1
2-1614775-1
TE Connectivity / AMP Brand
Res Thick Film 40 Ohm 5% 250W ±150ppm/°C Molded Screw Terminal Bolt-On Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Box Packaging
Description
+
Res Thick Film 40 Ohm 5% 250W ±150ppm/°C Molded Screw Terminal Bolt-On Tray
Search Keywords: 216147751
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1614775-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
69
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$292.30
2
$286.89
3
$281.48
5
$276.06
24
$270.66
240
$253.47
480
$236.28
1,200 +
$219.10
Click for Quote
Log in
to unlock special pricing
RECOMMENDED REPLACEMENT
2176522-2
VIEW PRODUCT