- Home ›
- All Products›
- 2-1614770-8
2-1614770-8
TE Connectivity / AMP Brand
BDS 2 A 250 44R 10%
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BDS 2 A 250 44R 10%
Search Keywords: 216147708
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1614770-8
-
Alias/AKA:BDS2A25044RK
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533290000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Power Rating:250 W
-
Element Type:Thick Film
-
Operating Temperature Range:-55 – 125 °C
-
Resistance Class:Up to 1kΩ
-
Resistor Type:Power Resistor
-
Temperature Coefficient:±150 ppm/°C
-
Packaging Method:Loose Piece - Tray
-
Number of Resistors:1
-
Number of Terminations:2
-
Resistance Value:44 Ω
-
Panel Mount Feature Type:Flange with Mounting Holes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
6
$384.82
12
$203.73
18
$143.37
24 +
$140.50
Click for Quote
Log in
to unlock special pricing