- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 2-1614770-5
2-1614770-5
TE Connectivity / AMP Brand
BDS 2 A 250 43R 1%
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BDS 2 A 250 43R 1%
Search Keywords: 216147705
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1614770-5
-
Alias/AKA:BDS2A25043RF
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533290000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Power Rating:250 W
-
Tolerance:1 %
-
Temperature Coefficient:±150 ppm/°C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
6
$557.71
12
$295.26
18
$207.78
24 +
$203.62
Click for Quote
Log in
to unlock special pricing