Image is representational - see mfr. specs

RN 0603 5K49 0.1% 10PPM CUT LENGTH

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
RN 0603 5K49 0.1% 10PPM CUT LENGTH
Search Keywords: 216143547
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1614354-7
  • Alias/AKA:
    RN73C1J5K49BTG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210070
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Resistor Type:
    Precision Resistor
  • Element Type:
    Thin Film
  • Number of Terminations:
    2
  • Temperature Coefficient:
    ±10 ppm/°C
  • Number of Resistors:
    1
  • Power Rating:
    .063 W
  • Packaging Method:
    Cut Tape Length
  • Resistance Class:
    1kΩ – 1MΩ
  • Resistance Value:
    5.49K Ω
  • Operating Voltage:
    50 V
  • Voltage Rating:
    50 V
  • Product Type:
    Fixed Resistor
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
250 can ship
Minimum Order Quantity:
250
Order Increment:
250
14 Weeks can ship 9/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.8010
500
$0.7651
1,000
$0.7323
2,500
$0.6653
5,000
$0.6283
7,500
$0.6116
10,000
$0.6100
15,000 +
$0.4970
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!