- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2-1614353-8
2-1614353-8
TE Connectivity / AMP Brand
RN 0603 33R2 0.1% 10PPM CUT LE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
RN 0603 33R2 0.1% 10PPM CUT LE
Search Keywords: 216143538
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1614353-8
-
Alias/AKA:RN73C1J33R2BTG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Power Rating:.063 W
-
Tolerance:.1 %
-
Temperature Coefficient:±10 ppm/°C
-
Voltage Rating:50 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Ships today, if you order in
Minimum Order Quantity:
250
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
250
$0.8170
500
$0.7804
1,000
$0.7469
2,500
$0.6786
5,000
$0.6409
7,500
$0.6238
10,000
$0.6222
15,000 +
$0.5069
Click for Quote
Log in
to unlock special pricing