- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 2-1611750-5
2-1611750-5
TE Connectivity / AMP Brand
Industrial Relays (General Purpose)
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Industrial Relays (General Purpose)
Product Highlights:
- 9400 Series
- Contact Arrangement = 1 Form X, SPST-NO-DM, 1 N/O Bridge Contact
- Contact Current Rating = 8 - 12 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 24 VAC
Search Keywords: 216117505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1611750-5
-
Alias/AKA:9400-01Q1999
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,068
Ships today, if you order in
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$11.95
30
$11.72
55
$11.51
150
$11.28
200
$11.07
250
$10.17
500 +
$9.26
Click for Quote
Log in
to unlock special pricing