- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 2-1611023-5
2-1611023-5
TE Connectivity / AMP Brand
3186Y30I75999CJ=75A 3P 24V PRO
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3186Y30I75999CJ=75A 3P 24V PRO
Search Keywords: 216110235
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1611023-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:3 Form X, 3PST-NO-DM
-
Coil Resistance:.63 Ω
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$421.30
3
$414.99
5
$408.77
10 +
$398.04
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Industrial Relays 3186Y30I75999CJ 75A 3P 24V PRO
In Stock:
12
Minimum Order:
1