- Home ›
- All Products›
- 2-1609998-1
2-1609998-1
TE Connectivity / AMP Brand
KEV 16A 2S SP WYE BS 440VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEV 16A 2S SP WYE BS 440VAC
Search Keywords: 216099981
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1609998-1
-
Alias/AKA:16KEVD10ABSW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Leakage Current (Max) (230VAC, 50Hz):5
-
Operating Temperature Range:-25 – 85 °C
-
Filter Type:3-Phase Power Line
-
Mount Style:Flanged
-
Wiring Configuration:WYE (4 wire + ground)
-
3-Phase Filter Current Rating:16 A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
7 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
2
$247.06
3
$246.45
5
$207.53
6 +
$203.38
Click for Quote
Log in
to unlock special pricing