Image is representational - see mfr. specs

KEV 7A 2S SP WYE BS 440VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
KEV 7A 2S SP WYE BS 440VAC
Search Keywords: 216099980
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1609998-0
  • Alias/AKA:
    7KEVD10ABSW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548000000
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Filter Type:
    3-Phase Power Line
  • Wiring Configuration:
    WYE (4 wire + ground)
  • Mount Style:
    Flanged
  • Operating Temperature Range:
    -25 – 85 °C
  • 3-Phase Filter Current Rating:
    7 A
  • Leakage Current (Max) (230VAC, 50Hz):
    5
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
7 Weeks can ship 7/20/26
Backorder
Price (USD)
Qty
Unit Price
3
$231.99
5
$171.31
8
$127.15
10 +
$124.60
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!