- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2-1609989-7
2-1609989-7
TE Connectivity / AMP Brand
130BCF10R=F8239E
Datasheet Accessories
RoHS Compliant
Discontinued
Box Packaging
Description
+
130BCF10R=F8239E
Search Keywords: 216099897
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1609989-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mount Style:Flanged
-
Wiring Configuration:DELTA (3 wire + ground)
-
Filtered:Yes
-
Input Type:Stud
-
Voltage (Max):480 VAC
-
Filter Type:3-Phase Power Line
-
Leakage Current (Max) (230VAC, 50Hz):29.4
-
Output Type:Stud
-
Operating Temperature Range:-10 – 40 °C
-
Current Rating:130 A
-
Leakage Current (Max) (250VAC, 50Hz):32 mA
Tools/3D Models
+
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.