- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2-1609969-0
2-1609969-0
TE Connectivity / AMP Brand
KEH 7A 2S SP DELTA BS 440VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
KEH 7A 2S SP DELTA BS 440VAC
Search Keywords: 216099690
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1609969-0
-
Alias/AKA:7KEHD10ABSD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Filtered:Yes
-
3-Phase Filter Output Type:Terminal Block
-
Leakage Current (Max) (230VAC, 50Hz):10
-
Wiring Configuration:DELTA (3 wire + ground)
-
Mount Style:Flanged
-
3-Phase Filter Current Rating:7 A
-
Input Type:Terminal Block
-
3-Phase Filter Voltage (Max):440 VAC
-
Operating Temperature Range:-25 – 85 °C
-
Filter Type:3-Phase Power Line
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
7 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$159.50
3
$159.10
5
$143.19
8
$125.30
10 +
$122.79
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments