- Home ›
- All Products›
- 2-1609968-2
2-1609968-2
TE Connectivity / AMP Brand
KEP 100A 1S HIGH PLUS SP WYE 440VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEP 100A 1S HIGH PLUS SP WYE 440VAC
Search Keywords: 216099682
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1609968-2
-
Alias/AKA:100KEPS10AFPW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mount Style:Flanged
-
Leakage Current (Max) (230VAC, 50Hz):12
-
3-Phase Filter Current Rating:100 A
-
Operating Temperature Range:-25 – 85 °C
-
Wiring Configuration:WYE (4 wire + ground)
-
Filter Type:3-Phase Power Line
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$498.73
3
$485.07
5 +
$483.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments