- Home ›
- All Products›
- 2-1609965-5
Available Replacements
TE Connectivity / AMP Brand
2-1609965-5
KEB 150A 1S NUT DELTA 440VAC
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance
Description
+
KEB 150A 1S NUT DELTA 440VAC
Search Keywords: 216099655
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1609965-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Filter Type:3-Phase Power Line
-
Wiring Configuration:DELTA (3 wire + ground)
-
Leakage Current (Max) (230VAC, 50Hz):8
-
Mount Style:Flanged
-
3-Phase Filter Current Rating:150 A
-
Operating Temperature Range:-25 – 85 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2-1609965-5 discontinued?
Yes, 2-1609965-5 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2-1609965-5?
The recommended replacement for 2-1609965-5 is 801147-SF from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 2-1609965-5 RoHS compliant?
Yes, 2-1609965-5 is RoHS compliant.
What is the lead time for 2-1609965-5?
The standard lead time for 2-1609965-5 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.