Available Replacements
RECOMMENDED REPLACEMENT
4-160996-2 4-160996-2 TE Connectivity / AMP Brand CABLE TY 200X3.6 BLA
4-160996-2

TE Connectivity / AMP Brand

In Stock: 5,715

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-160996-2

Cable Ties, Standard Locking Polyamide 6/6 Black 130mm 130N Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance
Description +
Cable Ties, Standard Locking Polyamide 6/6 Black 130mm 130N Bag
Search Keywords: 21609962
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-160996-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Standard Locking2071
Body Material: Polyamide 6/62061
Dimension: 200mm x 4mm x 62069mm
Maximum Bundle Diameter: 130 mm
Tensile Strength: 130 N
Color: Black2062
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-160996-2 discontinued?
Yes, 2-160996-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2-160996-2?
The recommended replacement for 2-160996-2 is 4-160996-2 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 2-160996-2 RoHS compliant?
Yes, 2-160996-2 is RoHS compliant.
What is the lead time for 2-160996-2?
The standard lead time for 2-160996-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,800
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
100
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
600
$0.2520
1,400
$0.2477
2,800
$0.2434
5,600 +
$0.2380
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!