- Home ›
- All Products›
- 2-160996-1
TE Connectivity / AMP Brand
2-160996-1
CABLE TY 200X3.6 NAT
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-160996-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | IT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Cable Tie Style: | Standard |
| Product Type: | Cable Tie |
| Tensile Strength: | 29.2 lbf, 130 Newton |
| Bundle Range Diameter: | .078 – 1.97 in, 2 – 50 mm |
| Packaging Quantity: | 100 |
| Product Thickness: | .047 in, 1.2 mm |
| Product Width: | .141 in, 3.6 mm |
| Product Length: | 7.9 in, 200 mm |
| Packaging Method: | Bag |
| Primary Product Color: | Natural |
| Primary Product Material: | Polyamide 6.6 GF |