- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 2-1609940-7
TE Connectivity / AMP Brand
2-1609940-7
Power Entry Module Filtered M 3 POS 250VAC 6A Fuse/Voltage Selector ST 1 Port
View Datasheet Ask the Datasheet Accessories
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1609940-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:30 to 30000 KHz
-
Operating Temperature:N/A
-
- Item discontinued