- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 2-160984-2
2-160984-2
TE Connectivity / AMP Brand
FOAC CABLE TY BLACK 460X7.8
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FOAC CABLE TY BLACK 460X7.8
Search Keywords: 21609842
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-160984-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Standard Locking
-
Body Material:Polyamide 6/6
-
Dimension:450 x 13 x 7.6 mm
-
Color:Black
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
625
$3.42
1,250
$1.81
1,875
$1.28
2,500 +
$1.25
Click for Quote
Log in
to unlock special pricing