- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 2-160983-1
2-160983-1
TE Connectivity / AMP Brand
CABLE TY 365X7.8 NAT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
CABLE TY 365X7.8 NAT
Search Keywords: 21609831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-160983-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Standard Locking
-
Body Material:Polyamide
-
Dimension:365 x 12.6 x 7.6 mm
-
Color:Natural
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,916
Ships today, if you order in
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
Order Increment:
100
9 Weeks
can ship
8/3/26