- Home ›
- All Products›
- 2-160981-2
2-160981-2
TE Connectivity / AMP Brand
CABLE TY 240X7.8 BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CABLE TY 240X7.8 BLACK
Search Keywords: 21609812
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-160981-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
Supplier Standard Pack:
100 -
Cable Tie Style:Standard
-
Product Type:Cable Tie
-
Tensile Strength:123.65 lbf, 550 Newton
-
Bundle Range Diameter:2.48 in, 63 mm
-
Product Thickness:.063 in, 1.6 mm
-
Primary Product Color:Black
-
Product Width:.307 in, 7.8 mm
-
Packaging Method:Bag
-
Product Length:9.448 in, 240 mm
-
Primary Product Material:Polyamide 6.6 GF
-
Packaging Quantity:100
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,250
$1.146
2,500
$0.705
3,750
$0.558
5,000 +
$0.547
Click for Quote
Log in
to unlock special pricing