Available Replacements
Daha Eski Eşdeğer
2-160978-1 2-160978-1 TE Connectivity / AMP Brand CABLE TY 360X4,8NAT
2-160978-1

TE Connectivity / AMP Brand

In Stock: 1,600

Minimum Order: 300

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-160978-2

CABLE TY 360X4,8BLA

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CABLE TY 360X4,8BLA
Search Keywords: 21609782
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-160978-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Standard Locking
Body Material: Polyamide
Dimension: 370 x 7.8 x 5.3 mm
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 2-160978-2?
The recommended replacement for 2-160978-2 is 2-160978-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 2-160978-2 RoHS compliant?
Yes, 2-160978-2 is RoHS compliant.
What is the lead time for 2-160978-2?
The standard lead time for 2-160978-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
Order Increment:
100
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.8277
500
$0.8256
1,000
$0.8236
1,875
$0.8215
3,750
$0.5056
5,625
$0.4002
7,500 +
$0.3922
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!