Available Replacements
Değişim Önerildi
2-160978-2 2-160978-2 TE Connectivity / AMP Brand CABLE TY 360X4,8BLA
2-160978-2

TE Connectivity / AMP Brand

In Stock: 400

Minimum Order: 200

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-160978-1

CABLE TY 360X4,8NAT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance
Description +
CABLE TY 360X4,8NAT
Search Keywords: 21609781
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-160978-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Standard Locking
Body Material: Polyamide 6.6
Dimension: 370 x 7.8 x 5.3 mm
Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-160978-1 discontinued?
Yes, 2-160978-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2-160978-1?
The recommended replacement for 2-160978-1 is 2-160978-2 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 2-160978-1 RoHS compliant?
Yes, 2-160978-1 is RoHS compliant.
What is the lead time for 2-160978-1?
The standard lead time for 2-160978-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,600
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
100
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
300
$0.4386
800 +
$0.4264
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!