Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-160977-2

Cable Tie - Standard - 11.4 in (290 mm) Length - .189 in (4.8 mm) Width - 49.5 lbf (220 Newton) Tensile Strength - Polyamide 6 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Cable Tie - Standard - 11.4 in (290 mm) Length - .189 in (4.8 mm) Width - 49.5 lbf (220 Newton) Tensile Strength - Polyamide 6.6 GF - Black.
Search Keywords: 21609772
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-160977-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Standard Locking
Body Material: Polyamide 6/6
Dimension: 290 x 7.8 x 5.4 mm
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-160977-2 RoHS compliant?
Yes, 2-160977-2 is RoHS compliant.
What is the lead time for 2-160977-2?
The standard lead time for 2-160977-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22,800
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.2853
500
$0.2553
1,000
$0.2546
2,500
$0.2441
5,000
$0.2392
7,500
$0.2386
10,000
$0.2380
15,000 +
$0.2362
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!