- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 2-160971-2
TE Connectivity / AMP Brand
2-160971-2
FOAC CABLE TY BLACK 140X3.6
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-160971-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3923900080 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Style: | Standard Locking |
| Body Material: | Polyamide 6/6 |
| Dimension: | 140 x 6.2 x 4.4 mm |
| Color: | Black |