Available Replacements
Değişim Önerildi
4-160971-1 4-160971-1 TE Connectivity / AMP Brand CABLE TY 140X3.6 NAT
4-160971-1

TE Connectivity / AMP Brand

In Stock: 618

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-160971-1

CABLE TY 140X3.6 NAT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
CABLE TY 140X3.6 NAT
Search Keywords: 21609711
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-160971-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Standard Locking
Body Material: Polyamide
Dimension: 140 x 6 x 4 mm
Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-160971-1 discontinued?
Yes, 2-160971-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2-160971-1?
The recommended replacement for 2-160971-1 is 4-160971-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 2-160971-1 RoHS compliant?
Yes, 2-160971-1 is RoHS compliant.
What is the lead time for 2-160971-1?
The standard lead time for 2-160971-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 43,448
Can Ship immediately
Minimum Order Quantity:
900
Order Increment:
100
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
900
$0.0949
4,100
$0.0938
8,500
$0.0906
17,300
$0.0895
48,000
$0.0884
50,000
$0.0676
100,000 +
$0.0579
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!