help desk software
Image is representational - see mfr. specs

PM0S0DLXC=C7073

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
PM0S0DLXC=C7073
Search Keywords: 216091095
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1609109-5
  • Alias/AKA:
    PM0S0DLXC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8537109170
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    24
  • Type:
    EMI/RFI Filtered
  • Body Orientation:
    Straight
  • Gender:
    M
  • Mounting:
    Panel Mount
  • Termination Method:
    Quick Connect
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    10/Contact A
  • Operating Frequency:
    10 to 30000 KHz
  • Operating Temperature:
    -10 to 40 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 117
Can Ship immediately
Manufacturer Stock:
48 can ship
MOQ for out of Stock Qty:
12
58 Weeks can ship 6/2/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$89.92
5
$62.84
12
$57.49
24
$55.12
36
$54.58
48 +
$54.03
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments