- Home ›
- All Products›
- 2-1609109-4
2-1609109-4
TE Connectivity / AMP Brand
PM000SLXC=C7072
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PM000SLXC=C7072
Search Keywords: 216091094
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1609109-4
-
Alias/AKA:PM000SLXC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Leakage Current (Max) (250VAC, 50Hz):5 µA
-
Leakage Current (Max) (120VAC, 60Hz):2 µA
-
Comment:Fits 1U high enclosure.
-
Fuse Options:Single
-
Extender Options:None
-
Ground Choke Option:No
-
Ground Option:None
-
Mount Angle:Vertical
-
Operating Temperature Range:-10 – 40 °C
-
Filter Type:Power Entry Module
-
Voltage Rating (Max):250 VAC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
31 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$52.47
8
$46.82
16
$45.42
32
$43.47
56
$41.68
104
$38.76
256 +
$38.25
Click for Quote
Log in
to unlock special pricing