- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 2-1609109-1
2-1609109-1
TE Connectivity / AMP Brand
PM0S0DL6C=C7069
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PM0S0DL6C=C7069
Search Keywords: 216091091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1609109-1
-
Alias/AKA:PM0S0DL6C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Panel Mount
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6/Contact A
-
Operating Frequency:10 to 30000 KHz
-
Operating Temperature:-10 to 40 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
MOQ for out of Stock Qty:
6
58 Weeks
can ship
6/21/27
Price (USD)
Qty
Unit Price
1
$58.93
6
$58.34
12
$53.06
18
$48.06
24 +
$47.82
Click for Quote
Log in
to unlock special pricing