Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1609089-6

15ERK1=F4341

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance
Description +
15ERK1=F4341
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • RK (3-20 Amp) Series
  • Industrial Machinery Application, Portable Equipment Application
  • Mount Style = Mounting Holes
Search Keywords: 216090896
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1609089-6
Alias/AKA: 15ERK1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8548000000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Flange Mount
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 15 A
Operating Frequency: 50,60 Hz
Operating Temperature: -10 to 40 °C
Dimension: 97.79 x 52.58 x 45.21 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1609089-6 discontinued?
Yes, 2-1609089-6 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2-1609089-6 RoHS compliant?
Yes, 2-1609089-6 is RoHS compliant.
What is the lead time for 2-1609089-6?
The standard lead time for 2-1609089-6 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 416
Ships today, if you order in
Minimum Order Quantity:
4
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$44.49
10
$42.35
25
$40.36
50
$35.03
100
$32.86
250 +
$31.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!