- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 2-1609089-5
2-1609089-5
TE Connectivity / AMP Brand
10ERK1=F4340
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
10ERK1=F4340
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- RK (3-20 Amp) Series
- Industrial Machinery Application, Portable Equipment Application
- Mount Style = Mounting Holes
Search Keywords: 216090895
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1609089-5
-
Alias/AKA:10ERK1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:52.58 x 97.79 x 45.21 mm
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$29.46
5
$27.76
12
$27.34
36
$26.76
60
$25.04
108
$23.50
252 +
$23.06
Click for Quote
Log in
to unlock special pricing