- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 2-1609034-0
2-1609034-0
TE Connectivity / AMP Brand
Power Line Filter - Chassis - 20 A - 250 VAC - EMI - RFI - Stud - 900 µH - 1.005 µF.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter - Chassis - 20 A - 250 VAC - EMI - RFI - Stud - 900 µH - 1.005 µF.
Search Keywords: 216090340
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1609034-0
-
Alias/AKA:20VSB6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,264
Ships today, if you order in
MOQ for out of Stock Qty:
10
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$39.72
5
$30.61
10
$28.70
20
$28.42
30
$28.35
40 +
$28.28
Click for Quote
Log in
to unlock special pricing