- Home ›
- All Products›
- 2-1609028-8
2-1609028-8
TE Connectivity / AMP Brand
1FBH3=F8588
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
1FBH3=F8588
Search Keywords: 216090288
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1609028-8
-
Alias/AKA:1FBH3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Leakage Current (Max) (120VAC, 60Hz):.12 mA
-
Leakage Current (Max) (250VAC, 50Hz):.21 mA
-
Filter Type:Power Line
-
Ground Choke Option:No
-
Operating Temperature Range:-40 – 90 °C
-
Voltage (Max):480 VAC
-
Filter Performance Level:General Purpose
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3
$54.24
5
$54.10
10
$53.97
20
$53.84
40
$33.13
60
$26.22
80 +
$25.70
Click for Quote
Log in
to unlock special pricing