- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 2-1608065-2
2-1608065-2
TE Connectivity / AMP Brand
Electromechanical Relay 24VDC 470Ohm 20A DPDT (38.74x39.62x57.15)mm Bracket Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 470Ohm 20A DPDT (38.74x39.62x57.15)mm Bracket Power Relay
Search Keywords: 216080652
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1608065-2
-
Alias/AKA:18722C200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
136
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$40.39
10
$28.23
25
$26.40
38
$25.57
75
$24.51
113
$24.27
150 +
$24.03
Click for Quote
Log in
to unlock special pricing