- Home ›
- All Products›
- 2-160759-9
2-160759-9
TE Connectivity / AMP Brand
POSITIVE LOCK 250 REC 0.5-1.5MM2 NISI
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
POSITIVE LOCK 250 REC 0.5-1.5MM2 NISI
Search Keywords: 21607599
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-160759-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Insertion Force:Low
-
Barrel Type:Open
-
Connection Capacity:Single
-
Crimp Type:F-Crimp
-
Packaging Quantity:1500
-
Contact Base Material:Steel
-
Packaging Method:Strip/Reel
-
Terminal Orientation:Straight
-
Mating Retention Type:Dimple
-
Wire Insulation Support:With
-
Terminal Plating Material:Unplated
-
Mating Tab Width:.25 in, 6.35 mm
-
Operating Temperature Range:-40 – 250 °C, -40 – 482 °F
-
Extraction Force:.7 – 10.2 kgf, 7 – 100 Newton
-
Mating Tab Thickness:.032 in, .81 mm
-
Wire Size:20 – 15 AWG, .51 – 1.65 mm²
-
Agency/Standard:UL
-
Compatible With Wire & Cable Type:Discrete Wire
-
Product Length:.88 in, 22.3 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12000
Order Increment:
1500
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
12,000
$0.5455
24,000
$0.2879
36,000
$0.1980
48,000 +
$0.1940
Click for Quote
Log in
to unlock special pricing
Accessories