- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 2-160759-1
2-160759-1
TE Connectivity / AMP Brand
The 2-160759-1 is a .250 series positive lock receptacle made from phosphor bronze with a nickel plated finish.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 2-160759-1 is a .250 series positive lock receptacle made from phosphor bronze with a nickel plated finish.
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Line = Mark I
- Receptacle Style = Straight
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
Search Keywords: 21607591
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-160759-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Wire Size:20 – 15 AWG, .51 – 1.65 mm²
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
1500
Order Increment:
1500
12 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1,500
$0.2981
3,000
$0.2918
6,000
$0.2859
7,500
$0.2828
10,500
$0.2323
15,000
$0.2293
25,500
$0.2117
51,000 +
$0.2010
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Accessories