- Home ›
- All Products›
- 2-1601194-2
2-1601194-2
TE Connectivity / AMP Brand
.110X.032 TAB STD SIAMEZE
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
.110X.032 TAB STD SIAMEZE
Search Keywords: 216011942
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1601194-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
20000 -
Packaging Method:Reel
-
Terminal Orientation:Straight
-
Contact Underplating Material:Nickel
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Terminal Plating Material:Tin
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Terminal Height:.591 in, 15.01 mm
-
Mating Tab Thickness:.032 in, .64 mm
-
Stock Thickness (Magnet Wire Side):.02 in, .51 mm
-
Magnet Wire Size:34 – 18 AWG, .16 – 1.02 mm
-
Mating Tab Width:.11 in, 2.79 mm
-
Product Length:1.194 in, 30.35 mm
-
Mating Retention Type:Barbs
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
55000
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
55,000
$0.2393
110,000
$0.1222
165,000
$0.0832
220,000 +
$0.0815
Click for Quote
Log in
to unlock special pricing