- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 2-1601139-2
2-1601139-2
TE Connectivity / AMP Brand
TAB,250 X 032,MED,SMZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
TAB,250 X 032,MED,SMZ
Search Keywords: 216011392
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1601139-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
15000 -
Type:Siameze Terminal
-
Gender:N/A
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:12-23 AWG
-
Color:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
135,000
Can Ship immediately
MOQ for In Stock Qty:
15000
MOQ for out of Stock Qty:
15000
Order Increment:
15000
6 Weeks
can ship
7/13/26