- Home ›
- All Products›
- 2-1601138-1
2-1601138-1
TE Connectivity / AMP Brand
151-006-000=TAB,3.3X0.8,MEDSMZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
151-006-000=TAB,3.3X0.8,MEDSMZ
Search Keywords: 216011381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1601138-1
-
Alias/AKA:151-006-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
15000 -
Packaging Method:Reel
-
Terminal Orientation:Straight
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Terminal Plating Material:Unplated
-
Magnet Wire Size:23 – 12 AWG, .56 – 2.06 mm
-
Mating Tab Thickness:.032 in, .81 mm
-
Terminal Height:.424 in, 10.77 mm
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Stock Thickness (Magnet Wire Side):.032 in, .81 mm
-
Mating Tab Width:.13 in, 3.3 mm
-
Mating Retention Type:Barbs
-
Product Length:.872 in, 22.15 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3,750
$0.4077
7,500
$0.2509
11,250
$0.1986
15,000 +
$0.1946
Click for Quote
Log in
to unlock special pricing