- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 2-1601131-2
2-1601131-2
TE Connectivity / AMP Brand
150-028-014=PIN,1.00DIAFINESMZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
150-028-014=PIN,1.00DIAFINESMZ
Search Keywords: 216011312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1601131-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
30000 -
Type:Magnet Wire Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:27-36 AWG
-
Color:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
60,000
can ship
MOQ for out of Stock Qty:
7500
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
7,500
$0.1653
15,000
$0.1017
22,500
$0.0805
30,000 +
$0.0789
Click for Quote
Log in
to unlock special pricing